
BCM63177A2KFEBG | |
|---|---|
DigiKey Part Number | 516-BCM63177A2KFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM63177A2KFEBG |
Description | VDSL 17A + 11AX WIFI INTEGRATED |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £15.19255 | £6,380.87 |
| Unit Price without VAT: | £15.19255 |
|---|---|
| Unit Price with VAT: | £18.23106 |

