
BCM63168EKFEBG | |
|---|---|
DigiKey Part Number | 516-BCM63168EKFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM63168EKFEBG |
Description | HIGH PERFORMANCE VDSL2/ADSL2 ROU |
Customer Reference | |
Detailed Description | Telecom IC Voice Over IP Processor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Voice Over IP Processor | |
Interface | ADSL, DSL | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

