Image for BCM5720A0KFBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM5720A0KFBG

DigiKey Part Number
516-3859-ND
Manufacturer
Manufacturer Product Number
BCM5720A0KFBG
Description
IC ETHERNT ADAPT PCI EXP 169FBGA
Customer Reference
Detailed Description
Ethernet Adapter IEEE 802.3, 10/100/1000 Base-T/TX PHY PCI Express Interface 169-FBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Adapter
Interface
PCI Express
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 55°C
Package / Case
169-FBGA
Supplier Device Package
169-FBGA (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.