2/2 Transceiver Full, Half Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full, Half Ethernet
BCM5482SHA2KFBG_View2

BCM5482SHA2KFBG

DigiKey Part Number
1704-1043-ND
Manufacturer
Manufacturer Product Number
BCM5482SHA2KFBG
Description
IC TRANSCEIVER FULL HALF 2/2
Customer Reference
Detailed Description
2/2 Transceiver Full, Half Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
2/2
Duplex
Full, Half
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable