
BCM54811SA2IFBG | |
|---|---|
DigiKey Part Number | 1704-1040-ND |
Manufacturer | |
Manufacturer Product Number | BCM54811SA2IFBG |
Description | IC BROADR-REACH SINGLE-PORT |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,920 | £13.44885 | £146,861.44 |
| Unit Price without VAT: | £13.44885 |
|---|---|
| Unit Price with VAT: | £16.13862 |


