BCM5464SA1KRBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: £18.87222
1/1 Transceiver Full, Half Ethernet 354-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full, Half Ethernet 354-BGA
BCM5464SA1xRBG back

BCM5464SA1KRBG

DigiKey Part Number
516-3338-ND
Manufacturer
Manufacturer Product Number
BCM5464SA1KRBG
Description
IC TXRX FULL/HALF 1/1 354BGA
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 354-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
354-BGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10In Stock
Ships from Flip Electronics