Similar



BCM5464SA1IRBG | |
|---|---|
DigiKey Part Number | 516-3337-ND |
Manufacturer | |
Manufacturer Product Number | BCM5464SA1IRBG |
Description | IC TXRX FULL/HALF 1/1 354BGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 354-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 354-BGA |


