Transceiver Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM5461A1KFBG

DigiKey Part Number
516-3330-ND
Manufacturer
Manufacturer Product Number
BCM5461A1KFBG
Description
IC TRANSCEIVER
Customer Reference
Detailed Description
Transceiver Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,542
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.49000£9.49
10£7.46300£74.63
25£6.95680£173.92
100£6.39990£639.99
250£6.13448£1,533.62
500£5.97444£2,987.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.49000
Unit Price with VAT:£11.38800