BCM54610C1IMLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: £7.48000
BCM54610C1xMLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM54610C1IMLG

DigiKey Part Number
1704-1034-ND
Manufacturer
Manufacturer Product Number
BCM54610C1IMLG
Description
IC SINGLE GIGABIT PHY
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Type
-
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable