
BCM54382C1KFBG | |
|---|---|
DigiKey Part Number | 516-BCM54382C1KFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM54382C1KFBG |
Description | IC TRANSCEIVER 8/8 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Ethernet, IEEE 802.3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | £16.55595 | £10,430.25 |
| Unit Price without VAT: | £16.55595 |
|---|---|
| Unit Price with VAT: | £19.86714 |

