
BCM54282C1KFBG | |
|---|---|
DigiKey Part Number | 516-3323-ND |
Manufacturer | |
Manufacturer Product Number | BCM54282C1KFBG |
Description | IC CU QSGMII OCTAL GPHY |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.99000 | £41.99 |
| 10 | £34.56400 | £345.64 |
| 25 | £32.70840 | £817.71 |
| 100 | £30.66880 | £3,066.88 |
| 250 | £29.69692 | £7,424.23 |
| Unit Price without VAT: | £41.99000 |
|---|---|
| Unit Price with VAT: | £50.38800 |


