Image for BCM49408A0KFEBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM49408A0KFEBG

DigiKey Part Number
516-BCM49408A0KFEBG-ND
Manufacturer
Manufacturer Product Number
BCM49408A0KFEBG
Description
IC MPU 1.8GHZ
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARMv8 Microprocessor IC - 4 Core, 64-Bit 1.8GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARMv8
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
-
RAM Controllers
DDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
2.5GbE, SGMII+
SATA
SATA 3.0
USB
USB 3.0
Voltage - I/O
-
Operating Temperature
-
Security Features
IPSEC Crypto
Package / Case
-
Supplier Device Package
-
Additional Interfaces
PCIe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
588£26.20956£15,411.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£26.20956
Unit Price with VAT:£31.45147