
BCM49408A0IFEBG | |
|---|---|
DigiKey Part Number | 516-BCM49408A0IFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM49408A0IFEBG |
Description | IC MPU 1.8GHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARMv8 Microprocessor IC - 4 Core, 64-Bit 1.8GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARMv8 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 2.5GbE, SGMII+ | |
SATA | SATA 3.0 | |
USB | USB 3.0 | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | IPSEC Crypto | |
Package / Case | - | |
Supplier Device Package | - | |
Additional Interfaces | PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | £34.65701 | £2,668.59 |
| Unit Price without VAT: | £34.65701 |
|---|---|
| Unit Price with VAT: | £41.58841 |

