
BCM43694B1KRFBG | |
|---|---|
DigiKey Part Number | 516-BCM43694B1KRFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM43694B1KRFBG |
Description | IC RF TXRX WIFI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ax |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 1024QAM | |
Frequency | - | |
Data Rate (Max) | 4.8Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | £26.96162 | £2,669.20 |
| Unit Price without VAT: | £26.96162 |
|---|---|
| Unit Price with VAT: | £32.35394 |

