
BCM43692A1KFFBG | |
|---|---|
DigiKey Part Number | 516-BCM43692A1KFFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM43692A1KFFBG |
Description | IC RF WIFI 11AX 2X2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF WiFi 802.11ac 2.4GHz, 5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | £8.84322 | £2,635.28 |
| Unit Price without VAT: | £8.84322 |
|---|---|
| Unit Price with VAT: | £10.61186 |

