
BCM43570KFFBG | |
|---|---|
DigiKey Part Number | 516-BCM43570KFFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM43570KFFBG |
Description | IC RF TXRX+MCU BLE 242FCBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 +EDR 2.4GHz, 5GHz 242-TFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 867Mbps | |
Power - Output | 20dBm | |
Sensitivity | -99dBm | |
Memory Size | 668kB ROM, 200KB RAM | |
Serial Interfaces | HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB | |
GPIO | 16 | |
Voltage - Supply | 1.14V ~ 3.63V | |
Current - Receiving | 79mA ~ 110mA | |
Current - Transmitting | 250mA ~ 620mA | |
Operating Temperature | 0°C ~ 60°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 242-TFBGA, FCBGA | |
Supplier Device Package | 242-FCBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,176 | £6.73264 | £7,917.58 |
| Unit Price without VAT: | £6.73264 |
|---|---|
| Unit Price with VAT: | £8.07917 |

