Image for BCM43520KMLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM43520KMLG

DigiKey Part Number
516-3813-ND
Manufacturer
Manufacturer Product Number
BCM43520KMLG
Description
IC RF TXRX+MCU ISM>1GHZ
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 802.11 2.4GHz, 5GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
1024QAM
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,176£8.26171£9,715.77
Manufacturers Standard Package
Unit Price without VAT:£8.26171
Unit Price with VAT:£9.91405