Image for BCM43465C0IMMLW1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM43465C0IMMLW1G

DigiKey Part Number
516-BCM43465C0IMMLW1G-ND
Manufacturer
Manufacturer Product Number
BCM43465C0IMMLW1G
Description
IC RF TXRX WIFI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only WiFi 802.11ac 2.4GHz, 5GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
2.2Gbps
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,176£18.65204£21,934.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£18.65204
Unit Price with VAT:£22.38245