
BCM4343SKUBG | |
|---|---|
DigiKey Part Number | BCM4343SKUBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM4343SKUBG |
Description | 2.4G SINGLEBAND 802.11N BT4.1 FM |
Customer Reference | |
Detailed Description | IC RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - |

