Similar

AVT-55689-TR1G | |
|---|---|
DigiKey Part Number | AVT-55689-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVT-55689-TR1G |
Description | IC RF AMP WIMAX 50MHZ-6GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 50MHz ~ 6GHz SOT-89 |
EDA/CAD Models | AVT-55689-TR1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 19.5dBm | |
Gain | 17.2dB | |
Noise Figure | 4.3dB | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 5V | |
Current - Supply | 75mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |


