AVT-55689-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 7,128
Unit Price: £2.11000
Datasheet
RF Amplifier IC WiMAX / WiBro 50MHz ~ 6GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT-55689-BLKG

DigiKey Part Number
AVT-55689-BLKG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVT-55689-BLKG
Description
IC RF AMP WIMAX 50MHZ-6GHZ SOT89
Customer Reference
Detailed Description
RF Amplifier IC WiMAX / WiBro 50MHz ~ 6GHz SOT-89
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
50MHz ~ 6GHz
P1dB
19.5dBm
Gain
17.2dB
Noise Figure
4.3dB
RF Type
WiMAX / WiBro
Voltage - Supply
5V
Current - Supply
75mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable