
AUV4-ST61-0RT0J | |
|---|---|
DigiKey Part Number | 516-AUV4-ST61-0RT0JTR-ND - Tape & Reel (TR) 516-AUV4-ST61-0RT0JCT-ND - Cut Tape (CT) 516-AUV4-ST61-0RT0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-ST61-0RT0J |
Description | 3W 3535, 60DEG, 395NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.35V 700mA 910mW/sr @ 700mA 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 910mW/sr @ 700mA | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.81000 | £5.81 |
| 10 | £4.40500 | £44.05 |
| 100 | £3.57900 | £357.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.21872 | £1,609.36 |
| 1,000 | £3.10173 | £3,101.73 |
| 1,500 | £3.04185 | £4,562.78 |
| 2,500 | £2.97436 | £7,435.90 |
| Unit Price without VAT: | £5.81000 |
|---|---|
| Unit Price with VAT: | £6.97200 |

