
AT-42010 | |
|---|---|
DigiKey Part Number | AT-42010-ND |
Manufacturer | |
Manufacturer Product Number | AT-42010 |
Description | RF TRANS NPN 12V 8GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 600mW Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1.9dB ~ 3dB @ 2GHz ~ 4GHz | |
Gain | 10dB ~ 13.5dB | |
Power - Max | 600mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 35mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (100 mil) | |
Supplier Device Package | - |

