White LED Indication - Discrete 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB2-ZW7G2

DigiKey Part Number
ASMT-UWB2-ZW7G2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-UWB2-ZW7G2
Description
LED WHITE 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable