Image for ASMT-UWB1-NX702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB1-NX702

DigiKey Part Number
516-ASMT-UWB1-NX702TR-ND - Tape & Reel (TR)
516-ASMT-UWB1-NX702CT-ND - Cut Tape (CT)
516-ASMT-UWB1-NX702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UWB1-NX702
Description
LED PLCC2 TOP MT HBWHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.37400£3.74
100£0.27160£27.16
500£0.22592£112.96
1,000£0.21094£210.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.19820£396.40
4,000£0.18740£749.60
6,000£0.18185£1,091.10
10,000£0.17559£1,755.90
14,000£0.17187£2,406.18
20,000£0.16824£3,364.80
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800