
ASMT-UGB5-NW7Y2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UGB5-NW7Y2TR-ND - Tape & Reel (TR) 516-ASMT-UGB5-NW7Y2CT-ND - Cut Tape (CT) 516-ASMT-UGB5-NW7Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UGB5-NW7Y2 |
Description | LED GREEN INGAN 525NM 2PLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | Flashing | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.52700 | £5.27 |
| 100 | £0.38910 | £38.91 |
| 500 | £0.32786 | £163.93 |
| 1,000 | £0.30782 | £307.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29080 | £581.60 |
| 4,000 | £0.27638 | £1,105.52 |
| 6,000 | £0.26899 | £1,613.94 |
| 10,000 | £0.26064 | £2,606.40 |
| 14,000 | £0.25568 | £3,579.52 |
| 20,000 | £0.25085 | £5,017.00 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

