LED Indication - Discrete 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UGB5-NW702

DigiKey Part Number
ASMT-UGB5-NW702-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-UGB5-NW702
Description
LED GREEN INGAN 2PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.24018£12,009.00
Manufacturers Standard Package
Unit Price without VAT:£0.24018
Unit Price with VAT:£0.28822