ASMT-SWBM-NU803 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 9,243
Unit Price: £0.84000
Datasheet
White LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-SWBM-NU803

DigiKey Part Number
516-2954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-SWBM-NU803
Description
LED WHITE DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable