
ASMT-SRB4-YX305 | |
|---|---|
DigiKey Part Number | 516-ASMT-SRB4-YX305TR-ND - Tape & Reel (TR) 516-ASMT-SRB4-YX305CT-ND - Cut Tape (CT) 516-ASMT-SRB4-YX305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-SRB4-YX305 |
Description | LED PLCC4 120VA ALINGAP RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.34400 | £3.44 |
| 100 | £0.24960 | £24.96 |
| 500 | £0.20704 | £103.52 |
| 1,000 | £0.19307 | £193.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18120 | £362.40 |
| 4,000 | £0.17112 | £684.48 |
| 6,000 | £0.16596 | £995.76 |
| 10,000 | £0.16012 | £1,601.20 |
| 14,000 | £0.15665 | £2,193.10 |
| 20,000 | £0.15326 | £3,065.20 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

