
ASMT-QYBG-NEGRE | |
|---|---|
DigiKey Part Number | ASMT-QYBG-NEGRE-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-QYBG-NEGRE |
Description | LED 4PLCC SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 4-SMD, J-Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |

