LED Lighting Moonstone™ White, Cool 7000K (4000K ~ 10000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-MW22-NNN00

DigiKey Part Number
516-1973-5-ND
Manufacturer
Manufacturer Product Number
ASMT-MW22-NNN00
Description
LED MOONSTONE WHITE 7000K TO252
Customer Reference
Detailed Description
LED Lighting Moonstone™ White, Cool 7000K (4000K ~ 10000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
CCT (K)
7000K (4000K ~ 10000K)
Flux @ 85°C, Current - Test
127lm
Flux @ 25°C, Current - Test
143lm (124lm ~ 161lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
128 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.134" (3.40mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable