ASMS-FWG1-NNQD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 65
Unit Price: £0.25000
Datasheet
Image for ASMS-FWG1-NNQD6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMS-FWG1-NNQD6

DigiKey Part Number
ASMS-FWG1-NNQD6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMS-FWG1-NNQD6
Description
LED 4014 SUMMER WHITE SMD
Customer Reference
Detailed Description
LED Indication - Discrete
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable