


ASMM-CS03-HN402 | |
|---|---|
DigiKey Part Number | 516-4352-2-ND - Tape & Reel (TR) 516-4352-1-ND - Cut Tape (CT) 516-4352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CS03-HN402 |
Description | LED SUPER RED ALGAAS SMD PLCC2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17100 | £1.71 |
| 100 | £0.12070 | £12.07 |
| 500 | £0.09788 | £48.94 |
| 1,000 | £0.09034 | £90.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08392 | £167.84 |
| 4,000 | £0.07845 | £313.80 |
| 6,000 | £0.07564 | £453.84 |
| 10,000 | £0.07246 | £724.60 |
| 14,000 | £0.07057 | £987.98 |
| 20,000 | £0.06873 | £1,374.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

