LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMM-CR03-GJ002

DigiKey Part Number
516-4351-2-ND - Tape & Reel (TR)
516-4351-1-ND - Cut Tape (CT)
516-4351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMM-CR03-GJ002
Description
LED RED GAP SURFACE MOUNT PLCC2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.18800£1.88
100£0.13320£13.32
500£0.10834£54.17
1,000£0.10014£100.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09315£186.30
4,000£0.08720£348.80
6,000£0.08414£504.84
10,000£0.08069£806.90
14,000£0.07864£1,100.96
20,000£0.07663£1,532.60
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600