LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMM-CJ03-AS402

DigiKey Part Number
516-4348-2-ND - Tape & Reel (TR)
516-4348-1-ND - Cut Tape (CT)
516-4348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMM-CJ03-AS402
Description
LED ORNG ALINGAP SMD PLCC2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.15300£1.53
100£0.10800£10.80
500£0.08726£43.63
1,000£0.08040£80.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07456£149.12
4,000£0.06959£278.36
6,000£0.06704£402.24
10,000£0.06415£641.50
14,000£0.06243£874.02
20,000£0.06075£1,215.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400