
ASMB-TTF2-0B20B | |
|---|---|
DigiKey Part Number | 516-3909-2-ND - Tape & Reel (TR) 516-3909-1-ND - Cut Tape (CT) 516-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-TTF2-0B20B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMB-TTF2-0B20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 518nm Green, 467nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.70mm L x 3.50mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.35700 | £3.57 |
| 100 | £0.25910 | £25.91 |
| 500 | £0.21516 | £107.58 |
| 1,000 | £0.20075 | £200.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17521 | £525.63 |
| 6,000 | £0.16614 | £996.84 |
| 9,000 | £0.16149 | £1,453.41 |
| 15,000 | £0.15624 | £2,343.60 |
| 21,000 | £0.15311 | £3,215.31 |
| 30,000 | £0.15007 | £4,502.10 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |





