Red LED Indication - Discrete
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCY-CR00-AS702

DigiKey Part Number
516-ASCY-CR00-AS702TR-ND - Tape & Reel (TR)
516-ASCY-CR00-AS702CT-ND - Cut Tape (CT)
516-ASCY-CR00-AS702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCY-CR00-AS702
Description
LED RED 2216 SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.13000£1.30
100£0.09120£9.12
500£0.07326£36.63
1,000£0.06736£67.36
2,000£0.06231£124.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05801£232.04
8,000£0.05436£434.88
12,000£0.05248£629.76
20,000£0.05036£1,007.20
28,000£0.04910£1,374.80
40,000£0.04787£1,914.80
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800