
ASCY-CR00-AS702 | |
|---|---|
DigiKey Part Number | 516-ASCY-CR00-AS702TR-ND - Tape & Reel (TR) 516-ASCY-CR00-AS702CT-ND - Cut Tape (CT) 516-ASCY-CR00-AS702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CR00-AS702 |
Description | LED RED 2216 SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.09120 | £9.12 |
| 500 | £0.07326 | £36.63 |
| 1,000 | £0.06736 | £67.36 |
| 2,000 | £0.06231 | £124.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05801 | £232.04 |
| 8,000 | £0.05436 | £434.88 |
| 12,000 | £0.05248 | £629.76 |
| 20,000 | £0.05036 | £1,007.20 |
| 28,000 | £0.04910 | £1,374.80 |
| 40,000 | £0.04787 | £1,914.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

