
ARE6-8531-0JL00 | |
|---|---|
DigiKey Part Number | 516-ARE6-8531-0JL00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARE6-8531-0JL00 |
Description | HIGH POWER IRLED,855NM,50DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 3.05V 1.5A 710mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 710mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £2.28332 | £22,833.20 |
| Unit Price without VAT: | £2.28332 |
|---|---|
| Unit Price with VAT: | £2.73998 |

