
AR25-AS1B-A12T | |
|---|---|
DigiKey Part Number | 516-AR25-AS1B-A12T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AS1B-A12T |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Digital, SSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital, SSI | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.22000 | £102.22 |
| 5 | £87.68000 | £438.40 |
| 10 | £82.04100 | £820.41 |
| 25 | £75.09560 | £1,877.39 |
| Unit Price without VAT: | £102.22000 |
|---|---|
| Unit Price with VAT: | £122.66400 |

