
AR25-AS02-TR02 | |
|---|---|
DigiKey Part Number | 516-AR25-AS02-TR02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR25-AS02-TR02 |
Description | 25BITS ABS UPTO 60MM SSI/485/ESL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Analog User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Analog | |
Pulses per Revolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Actuator Type | Codestrip Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £17.73669 | £17,736.69 |
| Unit Price without VAT: | £17.73669 |
|---|---|
| Unit Price with VAT: | £21.28403 |

