New Product
Rotary Encoder Absolute Analog User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR25-AB01-TR01

DigiKey Part Number
516-AR25-AB01-TR01TR-ND - Tape & Reel (TR)
516-AR25-AB01-TR01CT-ND - Cut Tape (CT)
516-AR25-AB01-TR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR25-AB01-TR01
Description
25BITS ABS UPTO 60MM BISS C T&R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Analog User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
Analog
Pulses per Revolution
-
Voltage - Supply
3V ~ 5.5V
Actuator Type
Codestrip Not Included
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£31.15000£31.15
5£26.74200£133.71
10£25.03500£250.35
25£22.93560£573.39
50£22.09040£1,104.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£20.06650£2,006.65
200£18.75755£3,751.51
300£18.04777£5,414.33
Manufacturers Standard Package
Unit Price without VAT:£31.15000
Unit Price with VAT:£37.38000