
AR25-A20T | |
|---|---|
DigiKey Part Number | 516-AR25-A20T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-A20T |
Description | ALUM CW 1024,THRU ID 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 1024 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 1024 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.77000 | £87.77 |
| 5 | £75.30800 | £376.54 |
| 10 | £70.46900 | £704.69 |
| 25 | £64.51360 | £1,612.84 |
| 50 | £60.31540 | £3,015.77 |
| 100 | £56.60480 | £5,660.48 |
| Unit Price without VAT: | £87.77000 |
|---|---|
| Unit Price with VAT: | £105.32400 |

