
AR25-A13T | |
|---|---|
DigiKey Part Number | 516-AR25-A13T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-A13T |
Description | ALUM CW 512,THRU ID 8MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 512 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | 512 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.43000 | £32.43 |
| 5 | £27.84200 | £139.21 |
| 10 | £26.06400 | £260.64 |
| 25 | £23.87760 | £596.94 |
| 50 | £22.33820 | £1,116.91 |
| 100 | £20.88980 | £2,088.98 |
| 250 | £19.10480 | £4,776.20 |
| Unit Price without VAT: | £32.43000 |
|---|---|
| Unit Price with VAT: | £38.91600 |

