
APDS-9151 | |
|---|---|
DigiKey Part Number | 516-4302-2-ND - Tape & Reel (TR) 516-4302-1-ND - Cut Tape (CT) 516-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9151 |
Description | SENSOR OPT 950NM IR 8 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 950nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Broadcom Limited | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type IR | Package / Case 8-SMD Module |
Wavelength 950nm | Supplier Device Package 8-SMD |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 5 | £1.55800 | £7.79 |
| 10 | £1.48700 | £14.87 |
| 25 | £1.40040 | £35.01 |
| 50 | £1.34160 | £67.08 |
| 100 | £1.28780 | £128.78 |
| 500 | £1.17970 | £589.85 |
| 1,000 | £1.13942 | £1,139.42 |
| 5,000 | £1.06447 | £5,322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £1.02813 | £10,281.30 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |




