
ALM-GN002-TR1G | |
|---|---|
DigiKey Part Number | 516-3181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-GN002-TR1G |
Description | IC AMP GPS 1.575/1.602GHZ 8MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.575GHz, 1.602GHz 8-MCOB (2.5x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz, 1.602GHz | |
P1dB | -8dBm | |
Gain | 17.2dB | |
Noise Figure | 0.97dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 2.7V | |
Current - Supply | 6.2mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, No Lead | |
Supplier Device Package | 8-MCOB (2.5x2) | |
Base Product Number |

