Similar

ALM-GA001-BLKG | |
|---|---|
DigiKey Part Number | ALM-GA001-BLKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-GA001-BLKG |
Description | IC AMP GPS 900MHZ-3.5GHZ 6UDFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, WiMAX 900MHz ~ 3.5GHz 6-uDFN (1.5x1.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 3.5GHz | |
P1dB | - | |
Gain | 19.6dB | |
Noise Figure | 1dB | |
RF Type | GPS, WiMAX | |
Voltage - Supply | 1.8V | |
Current - Supply | 6mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-uDFN (1.5x1.2) | |
Base Product Number |


