
ALM-81224-BLKG | |
|---|---|
DigiKey Part Number | ALM-81224-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | ALM-81224-BLKG |
Description | IC AMP CELL 1.45-2.75GHZ 24MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, W-CDMA 1.45Ghz ~ 2.75GHz 24-MCOB (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.45Ghz ~ 2.75GHz | |
P1dB | 27.4dBm | |
Gain | 23.8dB | |
Noise Figure | 2dB | |
RF Type | Cellular, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 383mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-MCOB (6x6) | |
Base Product Number |

