Image for ALM-80110-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM-80110-TR1G

DigiKey Part Number
ALM-80110-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALM-80110-TR1G
Description
IC AMP WLL 400MHZ-1.6GHZ 10MCOB
Customer Reference
Detailed Description
RF Amplifier IC WLL, WLAN 400MHz ~ 1.6GHz 10-MCOB (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
400MHz ~ 1.6GHz
P1dB
23.2dBm
Gain
13.5dB
Noise Figure
4.8dB
RF Type
WLL, WLAN
Voltage - Supply
5V
Current - Supply
110mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
10-SMD Module, No Lead
Supplier Device Package
10-MCOB (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable