
ALM-80110-BLKG | |
|---|---|
DigiKey Part Number | ALM-80110-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | ALM-80110-BLKG |
Description | IC AMP WLL 400MHZ-1.6GHZ 10MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC WLL, WLAN 400MHz ~ 1.6GHz 10-MCOB (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 1.6GHz | |
P1dB | 23.2dBm | |
Gain | 13.5dB | |
Noise Figure | 4.8dB | |
RF Type | WLL, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-MCOB (5x5) | |
Base Product Number |

